Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1mm

Subtotal (1 unit)*

$2,666.09

(exc. GST)

$2,932.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,666.09

*price indicative

RS Stock No.:
230-919
Mfr. Part No.:
114433 XVTL-BF-10/6/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

600mm

Width

1mm

Material

Steel

Height

2m

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure redefines versatility in electrical management. Designed to accommodate your specific requirements, it seamlessly combines ample space with robust construction. The distribution cabinet boasts a generous height of 2000 mm, width of 1000 mm, and depth of 600 mm, ensuring compatibility with various installations. Crafted with a powder-coated steel finish, it not only offers durability but also aesthetic appeal. Furthermore, the enclosure features an IP40 rating, protecting internal components from dust and moisture. Designed for both wall and floor mounting, this cabinet meets the demands of any environment, ensuring maximum efficiency and reliability for your electrical systems.

Robust powder-coated steel construction enhances durability

Accommodates various installation requirements with its adaptable design

Offers secure storage with two doors and a single lock

Designed for easy modification and expansion as needed

Meets environmental standards with RoHS compliance

Provides excellent protection against dust and moisture with its IP40 rating

Suitable for both wall and floor mounting, fulfilling diverse installation needs

Optimised for effective heat dissipation, ensuring operational efficiency

  • RS Stock No. 0229956
  • Mfr. Part No. 114418 XVTL-BF-4/6/20
Each
$1,863.87
  • RS Stock No. 0231174
  • Mfr. Part No. 114528 XVTL-MP/BF-4/6/20
Each
$1,985.55
  • RS Stock No. 0229690
  • Mfr. Part No. 114589 XVTL-MP/BX/IC-6/8/20
Each
$3,026.28
  • RS Stock No. 0231984
  • Mfr. Part No. 114543 XVTL-MP/BF-10/6/20
Each
$2,761.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy