ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 901 mm x 27.5 mm x 1.25m
- RS Stock No.:
- 203-949
- Mfr. Part No.:
- 1STQ007203A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,506.59
(exc. GST)
$1,657.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,506.59 |
*price indicative
- RS Stock No.:
- 203-949
- Mfr. Part No.:
- 1STQ007203A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Base Panel | |
| Product Type | Cover | |
| Length | 27.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.25m | |
| Material | Pickled Steel Sheet | |
| Height | 901mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Base Panel | ||
Product Type Cover | ||
Length 27.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.25m | ||
Material Pickled Steel Sheet | ||
Height 901mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board represents an essential component in modern electrical installations, meticulously engineered to ensure reliability and efficiency. This distribution board serves as a robust solution for managing and distributing electrical power throughout a facility, boasting a compact design that integrates seamlessly into various environments. With a net width of 1252 mm and depth of 27.5 mm, it optimises space without compromising functionality. Furthermore, it is tailored for modular boards within the System pro E Power range, making it a versatile choice for professionals seeking a trustworthy product that complies with the latest standards.
High quality pickled steel
Compact for limited spaces
For System pro E Power modular boards
RoHS and REACH compliant
Reliable for commercial and industrial power distribution
CE certified
Lightweight for easy handling
Related links
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 901 mm x 27.5 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 901 mm x 27.5 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 701 mm x 27.5 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 301 mm x 27.5 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 501 mm x 27.5 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 31 mm x 27.5 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 301 mm x 27.5 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 27.5 mm x 1002 mm x 1m