ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 740.7 mm x 740.7 mm
- RS Stock No.:
- 203-605
- Mfr. Part No.:
- 1STQ008498A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,200.87
(exc. GST)
$1,320.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,200.87 |
*price indicative
- RS Stock No.:
- 203-605
- Mfr. Part No.:
- 1STQ008498A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 740.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Height | 740.7mm | |
| Series | PTBS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 740.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Height 740.7mm | ||
Series PTBS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver unparalleled performance and reliability in electrical distribution applications. Designed with versatility at its core, the board seamlessly integrates into modular setups, ensuring optimal performance for various configurations. Its robust construction from pickled steel sheet not only guarantees durability but also contributes to its sleek design. With multiple certification marks, including CE conformity, it empowers users with confidence in compliance and regulatory requirements. Whether for commercial or industrial use, this distribution board stands out as a dependable solution for efficient power management.
Suitable for B2B and B2C applications
Weighs only 8.920 kg for easy handling
Reliable power distribution for demanding environments
RoHS and REACH compliant for environmental responsibility
Compact dimensions for space constrained installations
Related links
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 740.7 mm x 740.7 mm
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 740.7 mm x 800mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 740.7 mm x 800mm
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 340.7 mm x 1m
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 940.7 mm x 800mm
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 490.7 mm x 800mm
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290.7 mm x 290.7 mm
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 540.7 mm x 540.7 mm