ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 540.7 mm x 540.7 mm

Subtotal (1 unit)*

$756.37

(exc. GST)

$832.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$756.37

*price indicative

RS Stock No.:
203-604
Mfr. Part No.:
1STQ008495A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

540.7mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

540.7mm

Series

PTBS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed to meet the rigorous demands of modern electrical systems. Combining robust pickled steel sheet construction with an efficient layout, it serves as a reliable hub for managing electrical distribution across modular setups. With its compact dimensions of 800 mm in width and 540.7 mm in height, this board is designed to integrate seamlessly into various environments while ensuring optimal performance. Its thoughtful design caters to both functionality and aesthetics, making it a perfect choice for professionals seeking durable and attractive solutions.

Crafted from High quality pickled steel for durability

Designed for modular boards and ensuring versatile installation

Lightweight at 5.050 kg for easy handling

CE compliant for safety and reliability

Narrow profile maximizes space efficiency

Ideal for business to business applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy