ABB PVDT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 800 mm x

Subtotal (1 unit)*

$1,474.47

(exc. GST)

$1,621.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,474.47

*price indicative

RS Stock No.:
203-601
Mfr. Part No.:
1STQ008481A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Installation Kit

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

350mm

Series

PVDT

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed to optimise electrical system efficiency in modular installations. Constructed from durable pickled steel sheet, this robust unit features a versatile design that accommodates various configurations, making it suitable for both 3-4 pole device kits and main distribution applications. With its generous dimensions of 800 mm in width, 350 mm in height, and 800 mm in depth, it offers ample space for essential components, while ensuring easy accessibility and maintenance. The product is impeccable RoHS and REACH compliance highlights its commitment to environmental safety, ensuring peace of mind for users.

Designed for modular boards and main distribution

Robust construction for longevity and reliability

Flexible configurations for installation

Lightweight for easy handling

Meets environmental compliance standards

Generous dimensions for component arrangements

Easy maintenance with accessible internals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy