ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm

Subtotal (1 unit)*

$1,400.68

(exc. GST)

$1,540.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,400.68

*price indicative

RS Stock No.:
203-574
Mfr. Part No.:
1STQ008024A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

450mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for exceptional performance within modular boards, serving as an integral component in electrical distribution systems. Its robust design features pickled steel sheet construction, ensuring durability while accommodating diverse installation environments. With a configuration suitable for three poles and a compact width of 400 mm, it seamlessly integrates into tight spaces, providing efficient power distribution. It is designed with a user friendly installation process in mind, allowing professionals to facilitate a swift and hassle free setup, making it a reliable choice for any distribution task.

Durable pickled steel construction for longevity

Compact design optimises space

Compliant with RoHS and REACH regulations

User friendly installation process

Versatile compatibility with modular boards

Robust power distribution performance

Lightweight at 5.010 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy