ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 600 mm x
- RS Stock No.:
- 203-548
- Mfr. Part No.:
- 1STQ007119A0000
- Brand:
- ABB
Subtotal (1 unit)*
$638.39
(exc. GST)
$702.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $638.39 |
*price indicative
- RS Stock No.:
- 203-548
- Mfr. Part No.:
- 1STQ007119A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500mm | |
| Material | Pickled Steel Sheet | |
| Height | 581mm | |
| IP Rating | IP40 | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500mm | ||
Material Pickled Steel Sheet | ||
Height 581mm | ||
IP Rating IP40 | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Top/Bottom Cover offers a robust solution for managing electrical distribution with precision and safety. Designed with versatility in mind, it is suitable for modular boards within the System pro E Power range, making it an ideal choice for various installations. Its compact design and thoughtful engineering ensure an efficient footprint, allowing it to fit seamlessly into numerous environments. The board adheres to high standards of quality and compliance, which provides assurance for professionals and end-users alike. The IP40 protection rating enhances its durability, ensuring that it stands up to challenging conditions and provides reliable performance over time.
Constructed from pickled steel sheet for enhanced durability
Designed specifically for modular boards, ensuring compatibility
Lightweight at 5.8 kg, simplifying installation and handling
Includes a Declaration of Conformity for peace of mind
Compliant with RoHS and REACH regulations for environmental safety
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 600 mm x