ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm

Subtotal (1 unit)*

$1,008.83

(exc. GST)

$1,109.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,008.83

*price indicative

RS Stock No.:
203-210
Mfr. Part No.:
1STQ007975A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

350mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board represents the pinnacle of reliable power management solutions for modern electrical systems. Designed to integrate seamlessly within modular boards of System pro E Power, this distribution board sets a new standard for efficiency and adaptability. Its robust construction features a pickled steel sheet, ensuring long lasting durability in demanding environments. The board is engineered to support a sub-function of a 3 Device Kit, allowing for expanded functionality without compromising on performance.

Versatile for modular installations

High quality pickled steel for durability

Ideal for System pro E Power applications

Compact for space efficient deployment

Lightweight for easy handling and installation

Compliant with environmental standards

Supports 34 poles for flexible connectivity

CE conformity for global compliance

Includes installation manuals for guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy