ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 322 mm x 1m
- RS Stock No.:
- 200-480
- Mfr. Part No.:
- 1STQ007196A0000
- Brand:
- ABB
Subtotal (1 unit)*
$725.08
(exc. GST)
$797.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $725.08 |
*price indicative
- RS Stock No.:
- 200-480
- Mfr. Part No.:
- 1STQ007196A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Base Panel | |
| Product Type | Cover | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Height | 322mm | |
| IP Rating | IP40 | |
| Mounting plate type | Wall | |
| Series | 1STQ | |
| Standards/Approvals | 2006/95/EC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Base Panel | ||
Product Type Cover | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Height 322mm | ||
IP Rating IP40 | ||
Mounting plate type Wall | ||
Series 1STQ | ||
Standards/Approvals 2006/95/EC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the demanding needs of modern electrical installations. Designed with precision, this robust solution facilitates efficient power distribution while ensuring safety and compliance with important standards. Its sophisticated, yet straightforward layout allows for easy integration into various modular systems, making it an ideal choice for professional electricians and contractors. This contemporary board is not just a product, but an essential component for anyone looking to enhance their electrical setups with a dependable and enduring solution.
For System pro E power boards
Durable pickled steel
No plinth for space optimization
IP40 rated
Lightweight at 4.199 kg
EU RoHS compliant
Includes installation manual
Versatile for business and home use
Related links
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 27.5 mm x 1002 mm x 1m
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 1002 mm x 26 mm x 1m
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 1m
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 600mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 800mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 901 mm x 27.5 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 302 mm x 26 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 701 mm x 27.5 mm x 300mm