ABB IS2 Series Metal Mounting Plate for Use with Automation and Control Enclosures - System Pro E Control 1480 mm x 40

Subtotal (1 unit)*

$381.06

(exc. GST)

$419.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.06

*price indicative

RS Stock No.:
202-349
Mfr. Part No.:
1STQ006251B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

40mm

For Use With

Automation and Control Enclosures - System Pro E Control

Width

75mm

Material

Metal

Height

1480mm

Series

IS2

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB Control and Automation Board meets the demands of modern industries. With robust construction and versatile design, it integrates seamlessly into various applications. This board enhances operational efficiency while ensuring reliability and durability. Ideal for both new installations and upgrades, it delivers superior performance in diverse environments.

Robust metal construction ensures long-lasting performance

Pre-assembled kit simplifies installation processes

Designed for automation and control enclosures

Compatible with a wide range of mounting structures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy