ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- RS Stock No.:
- 201-891
- Mfr. Part No.:
- 1STQ008411A0000
- Brand:
- ABB
Subtotal (1 unit)*
$887.58
(exc. GST)
$976.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $887.58 |
*price indicative
- RS Stock No.:
- 201-891
- Mfr. Part No.:
- 1STQ008411A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 500mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 500mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to ensure efficient electrical performance in various settings. Engineered with precision, it combines versatility and a robust structure, making it an ideal choice for modular board applications and comprehensive distribution needs. The product showcases a pickled steel sheet construction, ensuring durability and compliance with environmental standards. Its thoughtful design allows for modular integrations, catering to expansive network requirements. With a focus on usability, the distribution board features specific sub functions tailored for device kits, affirming its reputation for excellence in electrical management.
Durable pickled steel enhances longevity
Versatile for modular and main distribution boards
Up to 34 poles for diverse setups
RoHS compliant and environmentally friendly
Compact for tight spaces
Quick and easy installation
Comprehensive manuals included
Globally certified for quality
- RS Stock No. 0202387
- Mfr. Part No. 1STQ008121A0000
Each
$105.07
- RS Stock No. 2731096
- Mfr. Part No. CD712
Each
$4.89
- RS Stock No. 0202536
- Mfr. Part No. 1STQ007717A0000
Each
$304.20
- RS Stock No. 0204012
- Mfr. Part No. 1STQ007673A0000
Each
$286.27
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm











