ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 800 mm x 800mm
- RS Stock No.:
- 201-885
- Mfr. Part No.:
- 1STQ008020A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,696.13
(exc. GST)
$1,865.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,696.13 |
*price indicative
- RS Stock No.:
- 201-885
- Mfr. Part No.:
- 1STQ008020A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 400mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 400mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for reliable and efficient electrical distribution in a versatile range of applications. Its robust construction ensures maximum durability, making it suitable for both industrial and commercial environments. Featuring a compact design, this distribution board is tailored for use with modular boards within the System pro E Power family. It seamlessly integrates into existing systems, providing enhanced functionality and streamlined operations. With a thoughtful arrangement supporting up to 34 poles, it guarantees dependable power management to meet varying operational demands.
RoHS and REACH compliant
Designed for modular boards
Lightweight at 9.32 kg
Includes installation instructions
CE compliant with Declaration of Conformity
Detailed technical data sheet available
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 400 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm