ABB PVDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm

Subtotal (1 unit)*

$1,792.38

(exc. GST)

$1,971.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,792.38

*price indicative

RS Stock No.:
201-883
Mfr. Part No.:
1STQ008017A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Series

PVDT

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to provide robust and reliable power management solutions tailored for modular board systems. Designed with a focus on efficiency, this distribution board accommodates various applications with its versatile configurations. Its compact dimensions of 800 mm in width and 400 mm in height ensure it fits seamlessly into existing setups, while the pickled steel sheet construction guarantees durability in demanding environments. This solution meets essential compliance standards, ensuring peace of mind for users while effectively managing electrical distribution tasks.

Supports modular boards for versatility

High quality pickled steel for durability

Compact for easy integration

Efficient power distribution

Complies with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy