ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 68 mm x 600 mm

Subtotal (1 unit)*

$101.34

(exc. GST)

$111.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.34

*price indicative

RS Stock No.:
201-810
Mfr. Part No.:
1STQ001922B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

68mm

Material

Sheet Steel Galvanised

Height

68mm

Colour

Black

IP Rating

IP31, IP41

Mounting plate type

Screw

Series

1STQ

Standards/Approvals

ISO 20653: 2006-08, 2014/30/EC (EMC Directive), 2014/35/EC (low voltage Directive), CE, EN 61010, IEC 529, IEC 61010, IP52, UL 94 V-0, VDE 0100-410: 2018-10

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver exceptional performance and reliability in various electrical distribution applications. Designed with versatility in mind, this product is suitable for modular boards within the System pro E Power range, ensuring compatibility and seamless integration. The robust construction using galvanized steel provides durability while maintaining a lightweight profile. With a focus on safety and compliance, it meets rigorous industry standards, making it an ideal choice for both commercial and industrial environments. Its compact dimensions allow for easy installation, optimising space without compromising on functionality.

Seamless with modular boards

Durable galvanized steel

Compact for tight spaces

Meets safety standards

Lightweight for easy handling

Compatible with System pro E Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy