ABB PVBT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- RS Stock No.:
- 201-592
- Mfr. Part No.:
- 1STQ007990A0000
- Brand:
- ABB
Subtotal (1 unit)*
$999.73
(exc. GST)
$1,099.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $999.73 |
*price indicative
- RS Stock No.:
- 201-592
- Mfr. Part No.:
- 1STQ007990A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Series | PVBT | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Series PVBT | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for reliability and efficiency in demanding electrical applications. Designed specifically for modular boards within the System pro E Power series, this product ensures seamless integration and optimal performance. Its robust construction from pickled steel sheet not only guarantees durability but also compliance with stringent environmental standards such as RoHS and REACH. With dimensions thoughtfully crafted to accommodate residential and commercial settings alike, this distribution board optimises space while providing extensive functionality. Whether it's for installation in new builds or as part of an upgrade, this main distribution board stands out for its exceptional adaptability and advanced safety features, making it a crucial component in effective electrical management.
Compact design maximises space
Modular compatibility for seamless integration
Durable High quality materials
Multi pole configuration for versatility
Environmental regulation compliant
Suitable for B2B and residential applications
Extensive configuration options
Effective electrical supply management
Related links
- ABB PVBT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 410 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm