ABB System pro E Power Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x

Subtotal (1 unit)*

$963.14

(exc. GST)

$1,059.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$963.14

*price indicative

RS Stock No.:
201-563
Mfr. Part No.:
1STQ007824A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

200mm

Series

System pro E Power

Standards/Approvals

RoHs and Reach

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed for optimal performance in modular board systems. Tailored for the System pro E Power series, this distribution board combines advanced engineering and durable materials, ensuring reliability in the most demanding environments. Crafted with pickled steel sheet, it boasts a modern design while featuring an extensive range of functionalities. With a compact net width of 600 mm and a height of 200 mm, it seamlessly integrates into various applications, providing essential support for electrical installations. Its commitment to compliance with stringent environmental standards, such as RoHS and REACH, further underscores its suitability for contemporary electrical needs.

Robust pickled steel for durability

Versatile for main distribution

Lightweight and sturdy for easy handling

Environmentally compliant

Supports various configurations

Streamlined electrical setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy