ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 40 mm x 140mm
- RS Stock No.:
- 201-495
- Mfr. Part No.:
- 1STQ007432A0000
- Brand:
- ABB
Subtotal (1 unit)*
$306.15
(exc. GST)
$336.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.15 |
*price indicative
- RS Stock No.:
- 201-495
- Mfr. Part No.:
- 1STQ007432A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| Length | 40mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 140mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
Length 40mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 140mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly designed to support efficient electrical distribution in modular setups. Providing versatility within a compact framework, this distribution board ensures optimal performance while adhering to safety standards. Crafted to accommodate varying requirements, it features a robust construction that allows for seamless integration into existing electrical systems. The product is highlighted by its compatibility with System pro E Power modular boards, making it a reliable choice for both residential and commercial applications.
Eight brackets for busbar organization
Complies with safety standards
Durable for long lasting use
Versatile setup configurations
Compatible with System pro E Power
Related links
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 65 mm x 140mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 35 mm x 140mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 65 mm x 190mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 65 mm x 240mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power 160 mm x 65 mm x 290mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power 160 mm x 65 mm x 390mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power 160 mm x 65 mm x 190mm
- ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 48 mm x 40 mm x 703mm