ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 65 mm x 190mm
- RS Stock No.:
- 201-675
- Mfr. Part No.:
- 1STQ006921B0000
- Brand:
- ABB
Subtotal (1 unit)*
$405.92
(exc. GST)
$446.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.92 |
*price indicative
- RS Stock No.:
- 201-675
- Mfr. Part No.:
- 1STQ006921B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| Length | 65mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 190mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
Length 65mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 190mm | ||
Series 1STQ | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for reliable and efficient electrical solutions in modular systems. It features advanced capabilities suitable for various applications while meeting stringent environmental standards. With robust construction, this board ensures durability and ease of maintenance. Its thoughtful design promotes streamlined operations, enhancing functionality in electrical projects.
Equipped for modular boards ensuring compatibility with systems
Constructed from materials compliant with RoHS standards
Includes clear installation instructions for effortless setup
Lightweight design facilitates easy handling and installation
Related links
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 65 mm x 140mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 65 mm x 240mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power 160 mm x 65 mm x 190mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power 160 mm x 65 mm x 290mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power 160 mm x 65 mm x 390mm
- ABB 1STQ Series Divider for Use with Modular Boards - System Pro E Power 30 mm x 600 mm x 190mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 52 mm x 310 mm x 190mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 35 mm x 140mm