ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 549.5 mm x 419mm
- RS Stock No.:
- 200-412
- Mfr. Part No.:
- 1STQ008548A0000
- Brand:
- ABB
Subtotal (1 unit)*
$504.58
(exc. GST)
$555.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.58 |
*price indicative
- RS Stock No.:
- 200-412
- Mfr. Part No.:
- 1STQ008548A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Shelf | |
| Length | 549.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 419mm | |
| Material | Pickled Steel Sheet | |
| Series | PTHS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Shelf | ||
Length 549.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 419mm | ||
Material Pickled Steel Sheet | ||
Series PTHS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for optimal efficiency and reliability within modular systems. It provides exceptional versatility, making it an ideal choice for various electrical installations. With its pickled steel sheet material, it promises durability and longevity, ensuring seamless operation in demanding conditions. The boards design facilitates easy integration with other modular boards in the System pro E Power series, providing enhanced functionality and convenience. The intricate detailing in its specifications highlights its commitment to quality, empowering users with dependable performance for their electrical distribution needs.
Standardised dimensions for compatibility in various applications
Includes comprehensive manuals and installation instructions for ease of use
CE conformity ensures compliance with safety standards
Lightweight design facilitates easier handling and installation
- RS Stock No. 0200414
- Mfr. Part No. 1STQ008557A0000
Each
$559.49
- RS Stock No. 0201413
- Mfr. Part No. 1STQ008549A0000
Each
$534.59
- RS Stock No. 0204191
- Mfr. Part No. 1STQ008503A0000
Each
$599.41
- RS Stock No. 0204190
- Mfr. Part No. 1STQ008500A0000
Each
$551.37
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 549.5 mm x 719mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 749.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 300.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 349.5 mm x 349.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 949.5 mm x 949.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 500.5 mm x 500.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 349.5 mm x 719mm











