ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 317.7 mm

Subtotal (1 unit)*

$356.38

(exc. GST)

$392.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.38

*price indicative

RS Stock No.:
200-410
Mfr. Part No.:
1STQ008545A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

317.7mm

For Use With

Modular Boards - System Pro E Power

Width

847.7mm

Material

Pickled Steel Sheet

Height

317.7mm

Series

PFVS

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver robust electrical distribution in various applications. Tailored for modular systems, it boasts a compact and efficient construction that meets the rigorous demands of modern electrical setups. With a pickled steel sheet material, the board ensures both durability and longevity, withstanding the test of time in diverse environments. Its extended product type and seamless integration capabilities make it an ideal choice for professionals seeking reliable, high-performance solutions in low voltage products and systems. This product stands out with its environmentally compliant manufacturing process, ensuring that your installation is both efficient and responsible.

Compliant with RoHS standards

Reflecting a commitment to environmental responsibility

CE certified, Ensuring adherence to safety and quality regulations

Optimised dimensions provide a compact solution without compromising on performance

Tailored for a variety of applications within low voltage products and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy