Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- RS Stock No.:
- 131-099
- Mfr. Part No.:
- 2905765
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.01 |
*price indicative
- RS Stock No.:
- 131-099
- Mfr. Part No.:
- 2905765
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bracket | |
| Product Type | Fixing Kit | |
| Length | 111mm | |
| For Use With | FLT-ISG-100-EX Isolating Spark Gap | |
| Width | 70mm | |
| Material | Zinc | |
| Colour | Grey | |
| Series | 2905 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bracket | ||
Product Type Fixing Kit | ||
Length 111mm | ||
For Use With FLT-ISG-100-EX Isolating Spark Gap | ||
Width 70mm | ||
Material Zinc | ||
Colour Grey | ||
Series 2905 | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing Bracket is designed for securing the isolating spark gap to a flange with a drill hole diameter of 62 mm. It is made of St/tZn material in zinc grey color. The bracket is suitable for screw mounting and is a made-to-order item.
Compatible with drill hole diameter of 62 mm
Screw mounting type for easy installation
One piece packing unit with a minimum order quantity of 1 pc
EU RoHS compliant for environmental product compliance
- RS Stock No. 0131093
- Mfr. Part No. 2905761
Each
$40.96
- RS Stock No. 0131096
- Mfr. Part No. 2905763
Each
$36.29
- RS Stock No. 0131098
- Mfr. Part No. 2905764
Each
$36.29
- RS Stock No. 0131092
- Mfr. Part No. 2905760
Each
$40.96
Related links
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Galvanised Steel Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 86 mm x 40mm
- Phoenix Contact Zinc Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact Galvanised Steel Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact 2905591 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905589 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905590 Series Connecting Cable for Use with FLT-ISG-100-EX











