Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- RS Stock No.:
- 131-092
- Mfr. Part No.:
- 2905760
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$43.01
(exc. GST)
$47.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.01 |
*price indicative
- RS Stock No.:
- 131-092
- Mfr. Part No.:
- 2905760
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fixing Kit | |
| Accessory Type | Bracket | |
| Length | 111mm | |
| For Use With | FLT-ISG-100-EX Isolating Spark Gap | |
| Width | 70mm | |
| Material | Zinc | |
| Colour | Grey | |
| Thread Size | 36 mm | |
| Series | 2905 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fixing Kit | ||
Accessory Type Bracket | ||
Length 111mm | ||
For Use With FLT-ISG-100-EX Isolating Spark Gap | ||
Width 70mm | ||
Material Zinc | ||
Colour Grey | ||
Thread Size 36 mm | ||
Series 2905 | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing Bracket is designed to securely mount the isolating spark gap to a flange with a drill hole diameter of 36 mm. The bracket, made of St/tZn material in zinc grey color, is ideal for industrial applications requiring reliable mounting solutions.
Ideal for drill hole diameter of 36 mm
Secure screw mounting type for stable installation
Complies with EU RoHS substance requirements
- RS Stock No. 0131990
- Mfr. Part No. 2905759
Each
$43.01
- RS Stock No. 0131098
- Mfr. Part No. 2905764
Each
$36.29
- RS Stock No. 0131096
- Mfr. Part No. 2905763
Each
$36.29
- RS Stock No. 0131099
- Mfr. Part No. 2905765
Each
$39.01
Related links
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Galvanised Steel Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 86 mm x 40mm
- Phoenix Contact Zinc Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact Galvanised Steel Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact 2905591 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905589 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905590 Series Connecting Cable for Use with FLT-ISG-100-EX












