Eaton XNNIP Series Plastic Isolator Cap for Use with Enclosure 40 mm x 40 mm x 40mm
- RS Stock No.:
- 127-181
- Mfr. Part No.:
- 180524 XNNIP-40-M10
- Brand:
- Eaton
Subtotal (1 unit)*
$38.88
(exc. GST)
$42.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.88 |
*price indicative
- RS Stock No.:
- 127-181
- Mfr. Part No.:
- 180524 XNNIP-40-M10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Isolator Cap | |
| Product Type | Accessory Kit | |
| Length | 40mm | |
| For Use With | Enclosure | |
| Width | 40mm | |
| Material | Plastic | |
| Height | 40mm | |
| Colour | Black | |
| Series | XNNIP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Isolator Cap | ||
Product Type Accessory Kit | ||
Length 40mm | ||
For Use With Enclosure | ||
Width 40mm | ||
Material Plastic | ||
Height 40mm | ||
Colour Black | ||
Series XNNIP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton isolator M10 x 40 is a key component of the xEnergy Main LV switchgear. Designed with a height of 40mm and a sleek black finish, this isolator is RoHS conform and globally marketable. It is suitable for enclosure building with dimensions of 40mm
Designed for xEnergy Main LV switchgear applications
RoHS conform for environmental compliance
Globally marketable for worldwide use
Made of durable plastic material for longevity
Related links
- Schneider Electric NSYAEDS Series Plastic Screw for Use with Thalassa TBS/TBP 40 mm x 40 mm x 40mm
- Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 50 mm x 50mm
- Eaton Eaton xEffect Series Enclosure Support 700 mm x 40 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket 20 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Main Series Steel Lock Insert for Use with M12 3 mm x 40 mm x 40mm
- Schneider Electric Steel Perforated DIN Rail, 40 mm x 40mm x 40 mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 40 mm x 40 mm x 40mm
