Eaton XVTL-SV Series Cabinet for Use with Enclosure 64 mm x 82 mm x 67mm
- RS Stock No.:
- 120-196
- Mfr. Part No.:
- 143834 XVTL-SV
- Brand:
- Eaton
Subtotal (1 unit)*
$19.59
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.59 |
*price indicative
- RS Stock No.:
- 120-196
- Mfr. Part No.:
- 143834 XVTL-SV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cabinet | |
| Product Type | Connector | |
| Length | 82mm | |
| For Use With | Enclosure | |
| Width | 67mm | |
| Height | 64mm | |
| Colour | Silver | |
| Series | XVTL-SV | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cabinet | ||
Product Type Connector | ||
Length 82mm | ||
For Use With Enclosure | ||
Width 67mm | ||
Height 64mm | ||
Colour Silver | ||
Series XVTL-SV | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl cabinet connector is a versatile accessory designed for various applications. With dimensions of 67x64x82 mm, this product is ideal for use with electrical enclosures and control gear.
Product weight of 021 kilograms for easy handling and installation
Comes with an EAN of 4015081403684 for easy identification and tracking
Accommodates a wide range of mounting accessories for added versatility
Public consumption approved ensuring suit
Related links
- Schneider Electric Multifix Series Polystyrene Cover for Use with Box x 67 mm x 67mm
- 3M P60 Grit Medium, 95 mm x 67mm
- Raaco Drawer 1 41 mm x 67mm x 153 mm, Transparent
- RS PRO Wall Bracket for Use with RS PRO GRP Wall Boxes 25 mm x 28 mm x 67mm
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 82 mm x 47mm
- Eaton 16A Tag Fuse 22 x 82 mm 0.66kV
- Eaton 6A Tag Fuse 22 x 82 mm 0.69kV
- Eaton 20A Tag Fuse 22 x 82 mm 690V
