RS PRO Wall Bracket for Use with RS PRO GRP Wall Boxes 25 mm x 28 mm x 67mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.75

(exc. GST)

$43.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$39.75
5 +$32.71

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
192-7138
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mounting Bracket

Accessory Type

Wall Bracket

Length

28mm

For Use With

RS PRO GRP Wall Boxes

Width

67mm

Height

25mm

Mounting plate type

Bracket

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PT

RS PRO Wall Mounting Feet for Wall Box Enclosures


RS PRO wall mounting feet are a lightweight yet durable alternative type of wall bracket, allowing you to securely mount a wall box enclosure to a wall or surface.

These compact wall mounting brackets are designed to be used with our range of RS PRO wall box enclosures and can be installed in either 0°, 45° or 90° angles allowing you to mount the wall box or enclosure in a variety of ways, making them highly versatile. RS PRO wall mount feet are supplied in a pack of 4 with a fixing kit, ensuring quick and easy installation.

Features and benefits


• Supplied with fixing kit for quick and easy installation

• Can be installed in either 0°, 45° or 90° angles

• Stylish black design suitable for a variety of applications

• Perfect for use with RS PRO wall boxes

Applications


Wall mounting feet are an excellent alternative for wall brackets, providing a range of installation options and angles for wall box enclosures. Wall mounting feet are lightweight yet durable and can be used in a wide range of applications including:

• Industrial

• DIY

• Construction

• Security

• Plumbing

FAQs


How many are supplied?


RS PRO wall mounting feet are supplied in a pack of 4 along with a fixing kit.

Do they attach horizontal or vertical?


The mounting feet can be installed either horizontal (0°), diagonal (45°) or vertical (90°) making them highly versatile.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy