HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9002 Empty Enclosures 136 mm x 136 mm x 130mm

Subtotal (1 unit)*

$22.48

(exc. GST)

$24.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.48

*price indicative

RS Stock No.:
117-383
Mfr. Part No.:
KG MP 02
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Length

136mm

For Use With

KG 9002 Empty Enclosures

Width

130mm

Material

Laminated Paper

Height

136mm

IP Rating

IP66

Series

KG

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Mounting plate measures 100 mm in width and 136 mm in height, with a material thickness of 4 mm. It is intended for KG 9002 empty enclosures and includes fixing screws.

IP66 protection rated

Laminated paper coated material for long lasting use

Compact dimensions of W 100 x H 136 mm for easy installation

Lightweight design with a weight of 0.101 kg for convenience

Related links