EAO Twist Release Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, SPST, IP66, IP67, IP65

Subtotal (1 unit)*

$70.88

(exc. GST)

$77.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 18 November 2026
  • Plus 50 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.88

*price indicative

RS Stock No.:
333-923
Mfr. Part No.:
84-5220.0040
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Contact Configuration

SPST

Housing Material

Plastic, UL94 V-0

Push Button Actuation

Twist Release

Illuminated

No

IP Rating

IP66, IP67, IP65

Colour

Red, White

Terminal Type

300 mm Flat Ribbon Cable

Contact AC Voltage

250V ac

Head Style

Mushroom Shaped

Contact DC Voltage

250V dc

Switch Configuration

SPST

Standards/Approvals

EN/IEC 60947-1

Hazardous Area Certification

No

Head Diameter

32mm

Push Button Material

Plastic

Safety Contacts

1 NC

RoHS Status: Exempt

COO (Country of Origin):
CH
The EAO emergency stop switch features a 22.3 mm mounting diameter and a 32 mm mushroom-head design. It is non-illuminative with a red-white plastic construction that meets UL 94 V0 standards. The switch is opaque and round with 1 NC contact in a maintained configuration. It includes a 300 mm flat ribbon cable and offers IP65, IP66, and IP67 protection according to DIN EN 60529. Designed for safety, it features a twist-to-unlock mechanism.

Contact material Gold

Switching action Maintained

Switching system Slow-make switching element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy