Better World
Schneider Electric Harmony Series, Twist Release, Emergency Stop Push Button Head
- RS Stock No.:
- 795-1324
- Mfr. Part No.:
- ZB5AS864
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$146.49
(exc. GST)
$161.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.49 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 795-1324
- Mfr. Part No.:
- ZB5AS864
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| Illuminated | No | |
| Hazardous Area Certification | NO | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
Illuminated No | ||
Hazardous Area Certification NO | ||
Better World Product Yes | ||
Harmony ZB5 Emergency Stop Push Buttons
To aid in the selection of the correct product for emergency stop applications Telemecanique have designed a range of trigger action actuation emergency stop push button heads to comply with both the IEC and ISO standards relevant to emergency stopping and emergency switching off. The Harmony ZB5 series is a range of plastic emergency stop push button actuators with a variety operating types and push button diameters.
Trigger action actuation
Individual plastic components for emergency stop aplications
Related links
- Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button 22mm Cutout IP67,
- Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button 22mm Cutout IP66,
- Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button 22mm Cutout IP66,
- Schneider Electric Harmony XB5 Series Emergency Stop Push Button Head
- Schneider Electric Harmony XB4 Series Emergency Stop Push Button Head
- Schneider Electric Harmony 9001K Series Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony XALK Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric XB5 Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout, 1NO + 2NC
