Siemens SIMATIC Series Emergency Stop Push Button, Contactor Mount, IP20, IP00
- RS Stock No.:
- 253-4082
- Mfr. Part No.:
- 6AV36883XY383AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$692.96
(exc. GST)
$762.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $692.96 |
*price indicative
- RS Stock No.:
- 253-4082
- Mfr. Part No.:
- 6AV36883XY383AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Contactor Mount | |
| Product Type | Emergency Stop Push Button | |
| Housing Material | Aluminium | |
| Series | SIMATIC | |
| IP Rating | IP20, IP00 | |
| Colour | Red, Black, Green | |
| Terminal Type | Spring Terminal | |
| Head Style | Round | |
| Standards/Approvals | CE, CCC, CSA, RCM, EAC | |
| Length | 4.25mm | |
| Hazardous Area Certification | NO | |
| Width | 7.17mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Contactor Mount | ||
Product Type Emergency Stop Push Button | ||
Housing Material Aluminium | ||
Series SIMATIC | ||
IP Rating IP20, IP00 | ||
Colour Red, Black, Green | ||
Terminal Type Spring Terminal | ||
Head Style Round | ||
Standards/Approvals CE, CCC, CSA, RCM, EAC | ||
Length 4.25mm | ||
Hazardous Area Certification NO | ||
Width 7.17mm | ||
The Siemens SIMATIC HMI design empty front format for easy mounting of standard 22.5 mm operator control. Ideal for setting up modular operator panels also suitable for installation in extension units of the pro devices.
IP65 degree of protection
Related links
- Siemens SIMATIC Series Emergency Stop Push Button
- Siemens SIMATIC Series Emergency Stop Push Button, 22.5mm Cutout
- Siemens 3SU1 Series Emergency Stop Push Button IP67, IP69(IP69K)
- Siemens Signum Series Emergency Stop Push Button 16mm Cutout, IP67
- Phoenix Contact ESS Series Emergency Stop Push Button
- ABB EstrongZ Series Emergency Stop Push Button
- Hager MZ Series Emergency Stop Push Button
- Pilz 400445 Series Emergency Stop Push Button DPST
