ABB EstrongZ Series Emergency Stop Push Button, Screw, 2 NO/2 NC, IP69K, IP67
- RS Stock No.:
- 253-1555
- Mfr. Part No.:
- 2TLA050220R0020
- Brand:
- ABB
Subtotal (1 unit)*
$1,454.81
(exc. GST)
$1,600.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,454.81 |
*price indicative
- RS Stock No.:
- 253-1555
- Mfr. Part No.:
- 2TLA050220R0020
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Screw | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | 316 Stainless Steel | |
| Series | EstrongZ | |
| IP Rating | IP69K, IP67 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Head Style | Round | |
| Depth | 94mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, IEC 60947-5-5, UL 60947-1, EN ISO 13850 | |
| Length | 105mm | |
| Safety Contacts | 2 NC/2 NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Screw | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material 316 Stainless Steel | ||
Series EstrongZ | ||
IP Rating IP69K, IP67 | ||
Colour Red | ||
Terminal Type Screw | ||
Head Style Round | ||
Depth 94mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, IEC 60947-5-5, UL 60947-1, EN ISO 13850 | ||
Length 105mm | ||
Safety Contacts 2 NC/2 NO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
ABB EstrongZ Series Emergency Stop Push Button, 230V Voltage Rating, IP69K - 2TLA050220R0020
This emergency stop push button is designed for critical safety applications across industrial environments. The robust red mushroom shape ensures quick visibility and immediate access in emergencies. Measuring 105mm in depth, 66mm in width, and 94mm in height, it is ideal for both panel and external mounting situations. Operating at a voltage rating of 230V, it is suitable for various automation and safety requirements.
Features & Benefits
• Turn release mechanism ensures rapid activation in emergencies
• IP69K rating provides protection against high-pressure washdowns
• Compact design saves space in equipment installations
• Mechanical safety button to prevent accidental activation
• Robust construction suitable for demanding industrial conditions
• High-visibility red colour enhances user safety and recognition
Applications
• Used in food processing plants for safe equipment shut-off
• Suitable for chemical industries requiring stringent safety measures
• Ideal for installation in aluminium extrusions for ease of mounting
• Used in environments with high hygiene standards
How does the IP69K rating benefit the use of this device?
The IP69K rating ensures that the push button can withstand high-pressure water jets and continuous immersion in water, making it suitable for harsh cleaning processes commonly found in food and chemical industries.
What is the significance of the turn release mechanism?
The turn release mechanism allows for immediate action to stop machinery, offering a clear method for operators to engage the emergency stop function quickly.
Can this button be used in extreme temperature environments?
Yes, it operates efficiently in temperatures ranging from -25°C to 80°C, ensuring reliability in various industrial applications, even under challenging conditions.
How can this push button be integrated within existing safety systems?
The device can be paired with safety controllers of various brands, facilitating seamless integration into current safety circuits and systems.
- RS Stock No. 3308600
- Mfr. Part No. XALK188G
Each
$135.54
- RS Stock No. 2531491
- Mfr. Part No. 2TLA030051R0000
Each
$757.72
- RS Stock No. 8264410
- Mfr. Part No. 232002
Each
$502.91
- RS Stock No. 8264401
- Mfr. Part No. 232001
Each
$517.99
Related links
- ABB EstrongZ LED Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP69K
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP66
- EAO 61 Compact Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP69K, IP67
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 1 NC IP67 IP69
- ABB Smile 11 EA AS-i Series Emergency Stop Push Button 2 NO/2 NC IP69K
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP66
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP69K, IP67











