Lovato LPCBL66 Series Turn to Release Emergency Stop Push Button, 22mm Cutout
- RS Stock No.:
- 248-6021
- Mfr. Part No.:
- LPCBL6644
- Brand:
- Lovato
Subtotal (1 unit)*
$88.83
(exc. GST)
$97.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.83 |
*price indicative
- RS Stock No.:
- 248-6021
- Mfr. Part No.:
- LPCBL6644
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Turn to Release | |
| Series | LPCBL66 | |
| Push Button Shape | Round | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Cutout Diameter 22mm | ||
Push Button Actuation Turn to Release | ||
Series LPCBL66 | ||
Push Button Shape Round | ||
- COO (Country of Origin):
- IT
The Lovatov mushroom head button actuator is an illuminated actuator which is made up of Platinum series chromed plastic. Its colour is Red. It uses latch, turn to release mechanism.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Maximum operating temperature 70°C
Related links
- Lovato Platinum Series Turn Release Emergency Stop Push Button IP66 IP69K
- Lovato LPSB664 Series Turn to Release Emergency Stop Push Button, 22mm Cutout
- Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button IP66 IP69K
- Eaton RMQ Titan M22 Series Turn to Release Emergency Stop Push Button IP67
- Eaton RMQ Titan M22 Series Turn to Release Emergency Stop Push Button IP69K
- Lovato Platinum Series Turn Key to Release Emergency Stop Push Button 22mm Cutout, Latch mechanism with
- Eaton RMQ Titan M22 Series Turn to Release Illuminated Emergency Stop Push Button IP67
- SICK ES11 Series Turn Release Emergency Stop Push Button 22mm Cutout IP65
