Banner Twist Release Emergency Stop Push Button, Surface Mount, 1 NC
- RS Stock No.:
- 232-5271
- Mfr. Part No.:
- SSA-EB1PL2-12ED1Q8
- Brand:
- Banner
Subtotal (1 unit)*
$307.18
(exc. GST)
$337.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.18 |
*price indicative
- RS Stock No.:
- 232-5271
- Mfr. Part No.:
- SSA-EB1PL2-12ED1Q8
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Head Style | Square | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 1 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Head Style Square | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Banner emergency stop push button has rugged design, easy installation with no assembly or individual wiring required. "Safe Break Action ensures N.C. contacts will open if the contact block is separated from the actuator. FDA-grade silicone cover withstands high pressure, high temperature washdown, and increases the product rating to IEC IP69; the cover is ECOLAB® certified to withstand aggressive cleaning procedures with chemicals used in the food processing industry.
Contact rating 2 A @ 24 V dc
Contact quantity 2 NC, 1 NO
Mounting thread-style flat
Related links
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner Twist Release Emergency Stop Push Button 1 NO/1 NC
- Banner Twist Release Emergency Stop Push Button 2 NC
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button IP65
- RS PRO SA Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
