Banner SSA-EB Series Twist Release Emergency Stop Push Button, Surface Mount, 1 NC, IP65
- RS Stock No.:
- 232-5270
- Mfr. Part No.:
- SSA-EB1PL-12ED1Q8
- Brand:
- Banner
Subtotal (1 unit)*
$362.28
(exc. GST)
$398.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.28 |
*price indicative
- RS Stock No.:
- 232-5270
- Mfr. Part No.:
- SSA-EB1PL-12ED1Q8
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Contact Configuration | 1 NC | |
| Housing Material | Polycarbonate, Polyamide, Aluminium | |
| Push Button Actuation | Twist Release | |
| Series | SSA-EB | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Terminal Type | M12 Connector | |
| Contact Current | 2A | |
| Contact DC Voltage | 75V dc | |
| Number of Auxiliary Contacts | 1 | |
| Contact AC Voltage | 60V ac | |
| Head Style | Square | |
| Switch Configuration | Latch | |
| Standards/Approvals | ANSI B11.19, NFPA 79, IEC/EN 60204-1 | |
| Hazardous Area Certification | No | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Contact Configuration 1 NC | ||
Housing Material Polycarbonate, Polyamide, Aluminium | ||
Push Button Actuation Twist Release | ||
Series SSA-EB | ||
Illuminated No | ||
IP Rating IP65 | ||
Terminal Type M12 Connector | ||
Contact Current 2A | ||
Contact DC Voltage 75V dc | ||
Number of Auxiliary Contacts 1 | ||
Contact AC Voltage 60V ac | ||
Head Style Square | ||
Switch Configuration Latch | ||
Standards/Approvals ANSI B11.19, NFPA 79, IEC/EN 60204-1 | ||
Hazardous Area Certification No | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- US
The Banner mushroom-style electro-mechanical emergency stop push buttons are rugged design, easy installation with no assembly or individual wiring required. Safe Break Action ensures normally closed (NC) contacts will open if the contact block is separated from the actuator. It has a flat mounting base for ease of mounting without requiring an additional enclosure.
Quick disconnect
Contact rating 2 A @ 24 V dc
Contact quantity 2 NC, 1 NO
The EZ-LIGHT® illumination logic allows for easy identification of a pushed/actuated button. An armed button will light a steady yellow or green illumination or off (depending on model), a pushed/actuated button is indicated by a red illumination flashing
Related links
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65 IP67
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP67, IP65
