- RS Stock No.:
- 215-7707
- Mfr. Part No.:
- A22NE-S-N
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$69.48
(exc. GST)
$76.43
(inc. GST)
Units | Per unit |
1 + | $69.48 |
- RS Stock No.:
- 215-7707
- Mfr. Part No.:
- A22NE-S-N
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron A22NE series are emergency stop pushbutton switches, the small size of the control panel is realized by conserving space and changing the direction of the wiring. A user can design and order the models as per its requirements through its model number structure. A lock lever mechanism that can be easily operated is adopted. This operation units comes in lighted or non-lighted form which are then mounted on mounting latches and then to the switch blocks.
Operating temperature ranges between -20°C to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | A22NE |
Cutout Diameter | 22mm |
Push Button Actuation | Twist Release |
Illuminated | No |
Related links
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 2NC, IP65
- Omron A22NE-P Series Pull Release Emergency Stop Push Button 22mm...
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button...
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm...
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm...
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm...
- Omron A22NE Series Illuminated Emergency Stop Push Button 1NC IP65
- Omron Twist Release Illuminated Emergency Stop Push Button 22mm Cutout