EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NC, IP65
- RS Stock No.:
- 176-0198
- Distrelec Article No.:
- 304-07-717
- Mfr. Part No.:
- 84-5120.0040
- Brand:
- EAO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$71.73
(exc. GST)
$78.90
(inc. GST)
- RS Stock No.:
- 176-0198
- Distrelec Article No.:
- 304-07-717
- Mfr. Part No.:
- 84-5120.0040
- Brand:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 84 | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22 mm | |
| Contact Configuration | 1 NC | |
| IP Rating | IP65 | |
| Colour | Red, Yellow | |
| Contact AC Voltage | 240 V ac | |
| Distrelec Product Id | 30407717 | |
| Hazardous Area Certification | No | |
| Head Style | Mushroom Shaped | |
| Housing Material | Plastic | |
| Push Button Material | Plastic | |
| Safety Contacts | NC | |
| Standards/Approvals | TSI/PRM, EN IEC 60947-5-1, NFF, DIN EN ISO 13850, EBC, CE, EN IEC 60947-5-5, EN IEC 60204, CB (IEC 60947)), UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 84 | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22 mm | ||
Contact Configuration 1 NC | ||
IP Rating IP65 | ||
Colour Red, Yellow | ||
Contact AC Voltage 240 V ac | ||
Distrelec Product Id 30407717 | ||
Hazardous Area Certification No | ||
Head Style Mushroom Shaped | ||
Housing Material Plastic | ||
Push Button Material Plastic | ||
Safety Contacts NC | ||
Standards/Approvals TSI/PRM, EN IEC 60947-5-1, NFF, DIN EN ISO 13850, EBC, CE, EN IEC 60947-5-5, EN IEC 60204, CB (IEC 60947)), UL | ||
- COO (Country of Origin):
- CH
Related links
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP65

