EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NC, IP65
- RS Stock No.:
- 176-0197
- Mfr. Part No.:
- 84-5120.0020
- Brand:
- EAO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$57.88
(exc. GST)
$63.67
(inc. GST)
- RS Stock No.:
- 176-0197
- Mfr. Part No.:
- 84-5120.0020
- Brand:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Twist Release | |
| Series | 84 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red, Yellow | |
| Contact DC Voltage | 250V dc | |
| Head Style | Mushroom Head | |
| Contact AC Voltage | 240V ac | |
| Switch Configuration | 1 NC, 2 NC, 1 NO/1 NC, 1 NO | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EBC, EN IEC 60947-5-1, CB (IEC 60947)), UL, DIN EN ISO 13850, EN IEC 60204, EN IEC 60947-5-5, TSI/PRM, NFF | |
| Safety Contacts | NC | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NC | ||
Housing Material Plastic | ||
Push Button Actuation Twist Release | ||
Series 84 | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red, Yellow | ||
Contact DC Voltage 250V dc | ||
Head Style Mushroom Head | ||
Contact AC Voltage 240V ac | ||
Switch Configuration 1 NC, 2 NC, 1 NO/1 NC, 1 NO | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EBC, EN IEC 60947-5-1, CB (IEC 60947)), UL, DIN EN ISO 13850, EN IEC 60204, EN IEC 60947-5-5, TSI/PRM, NFF | ||
Safety Contacts NC | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
Related links
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP65

