Telemecanique Sensors XY2C Series Slow Break Emergency Stop Push Button, Panel Mount, DPST, IP65
- RS Stock No.:
- 438-038
- Mfr. Part No.:
- XY2CH13273
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$422.63
(exc. GST)
$464.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.63 |
*price indicative
- RS Stock No.:
- 438-038
- Mfr. Part No.:
- XY2CH13273
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPST | |
| Push Button Actuation | Slow Break | |
| Voltage Rating | 24V | |
| Series | XY2C | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Mounting Type Panel Mount | ||
Contact Configuration DPST | ||
Push Button Actuation Slow Break | ||
Voltage Rating 24V | ||
Series XY2C | ||
Illuminated No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2C Series Slow Break Emergency Stop Push Button DPST, IP65
- Telemecanique Sensors XY2C Series Slow Break Emergency Stop Push Button 1 NC + 1 NO, IP65
- Schneider Electric Harmony XALF Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Panel Mount 1 NO + 1 NC, IP65
- Idec Emergency Stop Push Button DPST, IP65
- EAO Maintained Emergency Stop Push Button DPST, IP65
- Omron A22E Series Emergency Stop Push Button DPST, IP65
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button DPST, IP65
