Telemecanique Sensors XY2C Series Slow Break Emergency Stop Push Button, Panel Mount, DPST, IP65
- RS Stock No.:
- 435-697
- Mfr. Part No.:
- XY2CH13170
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$392.27
(exc. GST)
$431.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.27 |
*price indicative
- RS Stock No.:
- 435-697
- Mfr. Part No.:
- XY2CH13170
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | DPST | |
| Push Button Actuation | Slow Break | |
| Housing Material | Zamak | |
| Series | XY2C | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Contact Current | 3A | |
| Contact AC Voltage | 500V ac | |
| Contact DC Voltage | 250V dc | |
| Switch Configuration | 2 NC | |
| Standards/Approvals | CCC, EN/ISO 13850, UL category NISD, EN/IEC 60947-5-5, EN/IEC 60204-1, EN/IEC 60947-5-1 | |
| Length | 195mm | |
| Hazardous Area Certification | No | |
| Width | 82mm | |
| Safety Contacts | 2 NC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration DPST | ||
Push Button Actuation Slow Break | ||
Housing Material Zamak | ||
Series XY2C | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Contact Current 3A | ||
Contact AC Voltage 500V ac | ||
Contact DC Voltage 250V dc | ||
Switch Configuration 2 NC | ||
Standards/Approvals CCC, EN/ISO 13850, UL category NISD, EN/IEC 60947-5-5, EN/IEC 60204-1, EN/IEC 60947-5-1 | ||
Length 195mm | ||
Hazardous Area Certification No | ||
Width 82mm | ||
Safety Contacts 2 NC | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2C Series Slow Break Emergency Stop Push Button DPST, IP65
- Telemecanique Sensors XY2C Series Slow Break Emergency Stop Push Button 1 NO/1 NC, IP65
- Schneider Electric Harmony XALF Series Emergency Stop Push Button Head
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- Schneider Electric Slow Break Push Button Control Station - SPDT 4 Cutouts Emergency Stop, IP65
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button DPST
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- Omron A22E Series Emergency Stop Push Button DPST, IP65
