Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, DPST, IP69K, IP67, IP65

Subtotal (1 unit)*

$96.66

(exc. GST)

$106.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.66

*price indicative

RS Stock No.:
427-570
Mfr. Part No.:
XW1E-LV3SG02Q4WR
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

DPST

Housing Material

Gold On Silver, Crossbar Contact

Push Button Actuation

Push Lock Turn Reset

Illuminated

No

Series

XW1E

IP Rating

IP69K, IP67, IP65

Colour

Red, White

Terminal Type

Solder Terminal

Number of Auxiliary Contacts

2

Contact AC Voltage

24V ac

Contact Current

5A

Contact DC Voltage

24V dc

Depth

34.1mm

Length

34.1mm

Head Diameter

30mm

Standards/Approvals

JIS C 8201-1 IEC 60947-5-1, IEC60947-5-5 (*2), EN 60947-1, IEC 60947-1, EN60947-5-5 (*2), GB/T14048.5, UL991 (*2), CSA C 22.2 No. 14, UL508, JIS C 8201-5-1, ISO13850 (*3), JIS C 8201-5-5 (*2) UL60947-5-5 (*2), NFPA79 (*2), EN 60947-5-1

Hazardous Area Certification

IEC 60947-5-5:6.2

Width

11.5mm

COO (Country of Origin):
JP
The Idec 22mm Estop is a short body illuminated emergency stop with 2NC contact and a 12.6mm panel depth solder terminal. It features a new illumination method required by ISO13850:2015, displaying white color when inactive and red color when active. It offers protection degrees IP65, IP67 (IEC60529), and IP69K (ISO20653).

Mechanical Life 250,000 times min

Compact unibody structure with 3-terminal configuration suitable for a wide range of applications in limited space

One contact (blue) can be used as a lamp terminal or as a NO contact for monitoring

Status indicator and escape structure

UL type 4X certified making them the ideal E-stops for use in wet, windy, and snowy environments

Safer E-stop with reverse energy structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy