Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/2 NC, IP69K, IP65,
- RS Stock No.:
- 427-567
- Mfr. Part No.:
- XW1E-BV3SG12R
- Brand:
- Idec
Subtotal (1 unit)*
$85.20
(exc. GST)
$93.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21 unit(s) shipping from 11 January 2027
- Plus 25 unit(s) shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | $85.20 |
*price indicative
- RS Stock No.:
- 427-567
- Mfr. Part No.:
- XW1E-BV3SG12R
- Brand:
- Idec
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/2 NC | |
| Push Button Actuation | Push Lock Turn Reset | |
| Housing Material | Crossbar Contact, Gold On Silver | |
| Series | XW1E | |
| Illuminated | No | |
| IP Rating | IP69K, IP65, IP67 | |
| Colour | Red | |
| Terminal Type | Solder Terminal | |
| Contact AC Voltage | 24V ac | |
| Number of Auxiliary Contacts | 3 | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 5A | |
| Depth | 34.1mm | |
| Hazardous Area Certification | IEC 60947-5-5:6.2 | |
| Length | 34.1mm | |
| Head Diameter | 30mm | |
| Standards/Approvals | CSA C 22.2 No. 14, JIS C 8201-5-5 (*2) UL60947-5-5 (*2), JIS C 8201-1 IEC 60947-5-1, EN 60947-1, IEC60947-5-5 (*2), EN 60947-5-1, NFPA79 (*2), IEC 60947-1, EN60947-5-5 (*2), UL991 (*2), JIS C 8201-5-1, GB/T14048.5, UL508, ISO13850 (*3) | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/2 NC | ||
Push Button Actuation Push Lock Turn Reset | ||
Housing Material Crossbar Contact, Gold On Silver | ||
Series XW1E | ||
Illuminated No | ||
IP Rating IP69K, IP65, IP67 | ||
Colour Red | ||
Terminal Type Solder Terminal | ||
Contact AC Voltage 24V ac | ||
Number of Auxiliary Contacts 3 | ||
Contact DC Voltage 24V dc | ||
Contact Current 5A | ||
Depth 34.1mm | ||
Hazardous Area Certification IEC 60947-5-5:6.2 | ||
Length 34.1mm | ||
Head Diameter 30mm | ||
Standards/Approvals CSA C 22.2 No. 14, JIS C 8201-5-5 (*2) UL60947-5-5 (*2), JIS C 8201-1 IEC 60947-5-1, EN 60947-1, IEC60947-5-5 (*2), EN 60947-5-1, NFPA79 (*2), IEC 60947-1, EN60947-5-5 (*2), UL991 (*2), JIS C 8201-5-1, GB/T14048.5, UL508, ISO13850 (*3) | ||
Width 11.5mm | ||
- COO (Country of Origin):
- JP
Related links
- Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K IP65
- Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button 16 mm Cutout IP69K IP67
- Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button 16 mm Cutout IP65 IP67
- Idec YW1B Series Push Lock Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP67
- Idec YW1L Series Push Lock Turn Reset Emergency Stop Push Button 22 mm Cutout IP67, IP65
- Omron A22NE Series Push Lock Turn Reset Emergency Stop Switch 22 mm Cutout IP65
- Omron A22E Series Push Lock Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
