EAO Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, SPST, IP65, IP67, IP66

Subtotal (1 unit)*

$97.16

(exc. GST)

$106.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.16

*price indicative

RS Stock No.:
333-936
Mfr. Part No.:
84-6221.2B40
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22.3mm

Contact Configuration

SPST

Housing Material

Plastic

Push Button Actuation

Twist Release

Illuminated

Yes

IP Rating

IP65, IP67, IP66

Colour

Grey, Black, Red

Head Style

Mushroom Head

Contact Current

12.4A

Contact AC Voltage

250V ac

Contact DC Voltage

60V dc

Standards/Approvals

EN IEC 60068-2-6, EN / IEC 61058-1, 2011 / 65 / EC (RoHS), EN IEC 60068-2-78, DIN EN 60529, EN IEC 60947-1, EN 60947-5-1, EN IEC 60204, DIN EN ISO 13850, DIN IEC 60512-2, 2006 / 42 / EC (MD), EN IEC 60068-2-2, EN 60947-5-5, EN IEC 60068-2-1, EN / IEC 60947-1, EN IEC 60068-2-27, EN / IEC 60947-5, EN IEC 60068-2-11, EN IEC 60068-2-30, IEC 62262

Head Diameter

32mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The EAO stop switch features a 22.3 mm mounting diameter and a 32 mm mushroom-head design. It is illuminative with a grey plastic construction and an opaque, round design. The switch includes 1 NC contact in a maintained configuration. It comes with a 300 mm flat ribbon cable and offers IP65, IP66, and IP67 protection according to DIN EN 60529. Designed for safety, it features a twist-to-unlock mechanism and a red color

Terminal Flat ribbon cable 300 mm

Contact material Gold

Switching action Maintained

Switching system Slow-make switching element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy