TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16 mm Cutout, SPST, IP65

Subtotal (1 unit)*

$87.90

(exc. GST)

$96.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.90

*price indicative

RS Stock No.:
170-987
Mfr. Part No.:
2463583-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

16mm

Contact Configuration

SPST

Push Button Actuation

Push Emergency Stop

Illuminated

No

Series

PBES16

IP Rating

IP65

Colour

Red

Contact Current

3A

Contact AC Voltage

120V ac

Depth

61.4mm

Length

61.4mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC60947-5-1

Head Diameter

23.8mm

Width

23.8mm

Push Button Material

Polyamide

COO (Country of Origin):
TW
The TE Connectivity Emergency Stop Switch features an actuator force of 20 N and is designed for vertical orientation. Its case is made from durable PPA, while the actuator is crafted from polyamide. The switch utilizes a rubber O ring for effective sealing. It has an extended actuator profile and a threaded bushing style, with a bushing thread size of M16 x 1. The actuator is colored red for easy identification. This PBES16 Series pushbutton emergency stop switch is offered as an illuminated and non illuminated switch with two different actuator button styles, multiple lighting options and agency approvals.

IP65 rated

IEC 60947-5-1 and IEC 60947-5-5 standard

16mm mounting hole

Simple easy mounting

Solder to wire or quick connect disconnect terminals

Gold plating

High actuation force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy