Eaton M22 Series, Turn to Release, Emergency Stop Push Button Head 38 mm Diameter
- RS Stock No.:
- 276-6637
- Mfr. Part No.:
- 271540 M22S-PVLT
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$402.80
(exc. GST)
$443.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $80.56 | $402.80 |
*price indicative
- RS Stock No.:
- 276-6637
- Mfr. Part No.:
- 271540 M22S-PVLT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow, Black | |
| Push Button Actuation | Turn to Release | |
| Push Button Style | Mushroom | |
| IP Rating | IP67, IP69K | |
| Illuminated | Yes | |
| Push Button Diameter | 38mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow, Black | ||
Push Button Actuation Turn to Release | ||
Push Button Style Mushroom | ||
IP Rating IP67, IP69K | ||
Illuminated Yes | ||
Push Button Diameter 38mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Emergency Stop Push Button Head, 22.5mm Cutout Diameter, Illuminated Design - 271540 M22S-PVLT
This emergency stop push button head is designed for robust safety applications in industrial environments. Featuring a 22.5mm cutout diameter, it integrates a 38mm mushroom-style black actuator that operates on a turn-to-release mechanism. With high ingress protection ratings of IP67 and IP69K, this illuminated switch ensures performance in challenging conditions.
Features & Benefits
• Illuminated functionality increases visibility in low-light conditions
• Mushroom push button style offers easy identification and actuation
• Heavy-duty construction ensures durability in demanding industrial settings
• Designed specifically for push button switches for machinery
• Mushroom push button style offers easy identification and actuation
• Heavy-duty construction ensures durability in demanding industrial settings
• Designed specifically for push button switches for machinery
Applications
• Ideal for emergency stop situations in manufacturing setups
• Utilised in automation systems requiring immediate disconnection
• Suitable for controlling electrical machinery in harsh environments
• Effective in panels where clear Visual indicators are essential
• Utilised in automation systems requiring immediate disconnection
• Suitable for controlling electrical machinery in harsh environments
• Effective in panels where clear Visual indicators are essential
What makes this push button suitable for use in harsh environments?
The high IP67 and IP69K ratings provide excellent resistance to water and dust, ensuring reliability even in adverse conditions.
How does the illuminated feature enhance functionality during operation?
The built-in illumination allows the button to be easily identified, ensuring quick access during emergencies, especially in poorly lit areas.
Can this push button be used with existing machinery?
Yes, the 22.5mm cutout size is compatible with a variety of existing control panels and machinery setups, allowing for straightforward integration.
How does the design promote safety in industrial applications?
The turn-to-release mechanism helps prevent accidental activation, thereby enhancing safety measures in environments where quick emergency stops are critical.
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton RMQ Titan M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton RMQ Titan M22 Series Latching Illuminated Emergency Stop Push Button 22 mm Cutout, IP69K
- Eaton M22 Series Emergency Stop Push Button Head 45 mm Diameter
