EAO 45 Series, Twist Release, Emergency Stop Push Button Head 34 mm Diameter
- RS Stock No.:
- 210-0763
- Distrelec Article No.:
- 302-14-377
- Mfr. Part No.:
- 45-2D36.1820.000
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.36
(exc. GST)
$103.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $94.36 |
| 10 - 19 | $91.10 |
| 20 + | $86.82 |
*price indicative
- RS Stock No.:
- 210-0763
- Distrelec Article No.:
- 302-14-377
- Mfr. Part No.:
- 45-2D36.1820.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button Head | |
| Series | 45 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP66, IP67 | |
| Illuminated | Yes | |
| Push Button Diameter | 34mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button Head | ||
Series 45 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP66, IP67 | ||
Illuminated Yes | ||
Push Button Diameter 34mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The EAO 45 series emergency stop switch has a e-stop round actuator with twist release to unlock. It has a raised design with non-illuminative and mushroom-head lens. This switch has mounting cut-out diameter of 22.3mm and front diameter of 35mm.
Shock resistance
according to IEC 60068-2-27
Sinusoidal half-wave 50 g /11 ms
Operating temperature –25 °C … +70 °C
Storage temperature –40 °C … +80 °C
Protection degree IP66, IP67, IP69K
Related links
- EAO 45 Series Emergency Stop Push Button Head 34 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 60 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 40 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 40 mm Diameter
- EAO 04 Series Emergency Stop Push Button Head 37 mm Diameter
- EAO 61 Series Emergency Stop Push Button Head 27 mm Diameter
- Schneider Electric ZB5 Series Emergency Stop Push Button Head 40 mm Diameter
- Omron A22E Series Emergency Stop Push Button Head 30 mm Diameter
