EAO 45 Series, Twist Release, Emergency Stop Push Button Head 40 mm Diameter
- RS Stock No.:
- 210-0762
- Distrelec Article No.:
- 302-14-376
- Mfr. Part No.:
- 45-2C37.1920.000
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $17.20
View bulk pricing optionsSubtotal (1 unit)*
$71.47
(exc. GST)
$78.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $71.47 | - |
| 10 - 19 | $69.75 | $17.20 |
| 20 + | $66.56 | $98.20 |
*price indicative
- RS Stock No.:
- 210-0762
- Distrelec Article No.:
- 302-14-376
- Mfr. Part No.:
- 45-2C37.1920.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button Head | |
| Series | 45 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Illuminated | No | |
| Push Button Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button Head | ||
Series 45 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Illuminated No | ||
Push Button Diameter 40mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The EAO 45 series emergency stop switch has a e-stop round actuator with pull release to unlock. It has a raised design with non-illuminative and mushroom-head lens. This switch has mounting cut-out diameter of 22.3mm and front diameter of 40mm.
Shock resistance
according to IEC 60068-2-27
Sinusoidal half-wave 50 g /11 ms
Operating temperature –25 °C … +70 °C
Storage temperature –40 °C … +80 °C
Protection degree IP66, IP67, IP69K
Related links
- EAO 45 Series Emergency Stop Push Button Head 40 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 34 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 60 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric ZB5 Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony XALK Series Emergency Stop Push Button Head 40 mm Diameter
- ABB 1SFA Series Emergency Stop Push Button Head 40 mm Diameter
