Jelt Colourless Acrylic PCB Coating for PCB
- RS Stock No.:
- 461-2405
- Mfr. Part No.:
- 007361
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 461-2405
- Mfr. Part No.:
- 007361
- Brand:
- Jelt
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Colour | Colourless | |
| Product Type | PCB Coating | |
| Application | PCB | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 140°C | |
| Package Type | Aerosol | |
| Base Material | Acrylic | |
| Dielectric Strength | 100kV/mm | |
| Package Size | 650 ml | |
| Trade Name | Tropicoat | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Colour Colourless | ||
Product Type PCB Coating | ||
Application PCB | ||
Product Form Liquid | ||
Maximum Operating Temperature 140°C | ||
Package Type Aerosol | ||
Base Material Acrylic | ||
Dielectric Strength 100kV/mm | ||
Package Size 650 ml | ||
Trade Name Tropicoat | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals No | ||
Jelt Tropicoat Varnish
The Jelt 650ml Tropicoat is an acrylic-based varnish assuring effective protection of printed circuits and electronic sets. It is used when these sets are subjected to an aggressive environment like wet or dry heat, fog or salt air.
Features and Benefits
Heat sealing
Quick-drying
Touch dry in 30 minutes
A fungicide: resistant to micro-biological attack
Dielectric Strength is 100kV/mm
Checkable under UV
Applications
Electronic equipment
Electric equipment
PCBs
Related links
- Conformal Coatings
- CRC Opaque Acrylic Resin Protective Varnish for PCB, Electronic
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Various Applications
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronics, PCBs
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- RS PRO Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
- Chemtronics Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
- Electrolube Colourless PCB Lacquer for Electronics, PCBs
