Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronic, PCB

Bulk discount available

Subtotal (1 unit)*

$49.12

(exc. GST)

$54.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$49.12
5 - 9$48.43
10 +$47.32

*price indicative

RS Stock No.:
823-2640
Distrelec Article No.:
303-08-550
Mfr. Part No.:
74313
Brand:
Kontakt Chemie
Find similar products by selecting one or more attributes.
Select all

Brand

Kontakt Chemie

Colour

Clear

Product Type

Conformal Coating

Application

Electronic, PCB

Maximum Operating Temperature

60°C

Product Form

Liquid

Package Type

Aerosol

Base Material

Acrylic Resin

Dielectric Strength

80kV/mm

Package Size

400 ml

Trade Name

PLASTIK 70

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
BE

Kontakt Chemie Conformal Coating, +60°C Maximum Operating Temperature, Aerosol Package - 74313


This clear conformal coating is intended for the protection of electronic components, specifically printed circuit boards (PCBs). Its acrylic resin formulation offers excellent insulation while safeguarding against humidity and vapours.

Features & Benefits


• Provides durable adhesion across a temperature range of -40 to +60°C

• Indicates moisture presence with a frosted appearance

• Compatible with various surfaces, including metals and plastics

• Easily removable with solvents for repair efforts

• Exhibits high dielectric strength exceeding 80kV/mm

• Quick drying time, touch-dry in approximately 20 minutes

Applications


• Protects printed circuit boards from humidity and vapours

• Ideal for insulating and fixing coils and transformers

• Effectively reduces noise disturbances in electronic devices

• Suitable for PCB repair and maintenance tasks

Can it be applied to non-electronic surfaces?


Yes, it can be used on metal, paper, and decorative materials for additional protection.

How does it indicate moisture presence during application?


It develops a frosted, matte appearance when applied to a humid surface.

What cleaning method is best for removal from surfaces?


Solvents like acetone or a specially formulated thinner can be used for removal.

Is ventilation necessary during application?


Yes, it is advisable to ensure good airflow and eliminate ignition sources due to flammable solvents.

What is the maximum short-term temperature resistance?


It can withstand temperatures up to 100°C for short periods without compromising performance.

Related links