Eaton Asserta Maxi Series Electronic Sounder Surface, IP66, DC 30V, 42-Tone 120 dB @ 1m
- RS Stock No.:
- 529-4367
- Mfr. Part No.:
- 7011124FUL-0030X
- Brand:
- Eaton
Add 6 more to save $130.32
View bulk pricing optionsSubtotal (1 unit)*
$688.58
(exc. GST)
$757.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 10 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $688.58 | - |
| 6 + | $666.86 | $130.32 |
*price indicative
- RS Stock No.:
- 529-4367
- Mfr. Part No.:
- 7011124FUL-0030X
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Sounder | |
| Minimum Sound Level | 101dB | |
| IP Rating | IP66 | |
| Current Type | DC | |
| Number of Tones | 42 | |
| Housing Colour | Red | |
| Current Consumption | 122mA, 35mA | |
| Mount Type | Surface | |
| Diameter | 168mm | |
| Maximum Supply Voltage | 30V | |
| Sound Level at 1m | 120dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Series | Asserta Maxi | |
| Base Length | 168mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Base Width | 168mm | |
| Tone Type | Intermittent, Slow Whoop, Alternating, Sweep, Bell, Continuous | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Sounder | ||
Minimum Sound Level 101dB | ||
IP Rating IP66 | ||
Current Type DC | ||
Number of Tones 42 | ||
Housing Colour Red | ||
Current Consumption 122mA, 35mA | ||
Mount Type Surface | ||
Diameter 168mm | ||
Maximum Supply Voltage 30V | ||
Sound Level at 1m 120dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Series Asserta Maxi | ||
Base Length 168mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Base Width 168mm | ||
Tone Type Intermittent, Slow Whoop, Alternating, Sweep, Bell, Continuous | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
Fulleon Asserta Electronic Sounder - Midi & Maxi
Features and Benefits
Note
Standards
Related links
- Eaton Asserta Maxi Series Electronic Sounder Surface AC 230V ac, 42-Tone 120 dB @ 1m
- Eaton Asserta Maxi Series Electronic Sounder Surface DC 30V, 42-Tone 110 dB @ 1m
- Eaton Asserta Maxi Series Electronic Sounder Surface AC 230V ac, 42-Tone 110 dB @ 1m
- Werma 142 Series Electronic Sounder Wall DC 30V, 42-Tone 120 dB @ 1m
- Eaton Asserta Maxi Series Amber Sounder-Beacon Combination, IP66 230V ac Wall 120 dB @ 1m
- Eaton Asserta Midi Series Electronic Sounder Surface DC 60V dc, 32-Tone 110 dB @ 1m
- AUER Signal ASL Series Electronic Sounder Surface AC 240V ac, 63-Tone 120 dB @ 1m
- AUER Signal ASL Series Electronic Sounder Surface AC/DC 48V ac/dc, 63-Tone 120 dB @ 1m
