Eaton Surface Mount Electronic Sounder, 110/230V ac, 110dB at 1 m, IP66, AC, 42-Tone
- RS Stock No.:
- 477-4266
- Mfr. Part No.:
- AS/S/115-230/R/110
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$397.62
(exc. GST)
$437.38
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $397.62 |
6 + | $388.19 |
- RS Stock No.:
- 477-4266
- Mfr. Part No.:
- AS/S/115-230/R/110
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Asserta 42 Tone Sounder and 32 Tone Mini-Sounder
All sounders have ABS housings except RS stock No. 477-4288 which has a UV stable GRP housing.
Features and Benefits
42 tone sounder has 3 alarm stages, mini version has 2
Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
Fast installation time
Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
Fast installation time
Note
Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable.
Standards
CPD (except for 35mA versions)
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 230 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 110dB |
Current Type | AC |
Number Of Tones | 42 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Series | Eaton Fulleon |
Base Length | 168mm |
Minimum Temperature | -25°C |
Housing Material | ABS |
Base Width | 168mm |
Maximum Temperature | +70°C |
Special Features | EN54 |
Related links
- Eaton Series Surface Mount Electronic Sounder, 110/230V ac, 120dB...
- Eaton Surface Mount Electronic Sounder, 115/230V ac, 110dB at 1 m,...
- Eaton Surface Mount Electronic Sounder, 18 → 28 V dc, 110dB at 1...
- Eaton Series Surface Mount Electronic Sounder, 9 → 60 V dc, 110dB...
- Klaxon Nexus 110 Series Surface Mount Electronic Sounder, 110/230V...
- Klaxon Sonos Series Surface Mount Electronic Sounder, 110/230V ac,...
- Cranford Controls VPR-MT Series Surface Mount Electronic Sounder,...
- Klaxon Nexus 120 Series Surface Mount Electronic Sounder, 110/230V...