Werma 575 Series Horn Wall 230V, IP65, AC 105 dB @ 1m, 1-Tone

Subtotal (1 unit)*

$927.56

(exc. GST)

$1,020.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$927.56

*price indicative

RS Stock No.:
251-8445
Mfr. Part No.:
575.000.60
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Horn

IP Rating

IP65

Current Type

AC

Number of Tones

1

Mount Type

Wall

Colour

Grey

Maximum Supply Voltage

230V

Sound Level at 1m

105dB

Maximum Sound Level

108dB

Maximum Operating Temperature

50°C

Series

575

Hazardous Area Certification

No

Standards/Approvals

CE, WEEE, s with UKCA (Importer), EAC Certificate available

Tone Type

Continuous Tone

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
DE
The Werma electronic sounders contains Midi Horns and Sirens. They have Protection category IP65 in that they used class 2 protection

Protection category IP65

Pollution degree 3

  • RS Stock No. 2518455
  • Mfr. Part No. 585.000.68
Each
$249.26
  • RS Stock No. 2518441
  • Mfr. Part No. 573.000.68
Each
$461.81
  • RS Stock No. 2518433
  • Mfr. Part No. 570.052.58
Each
$439.12
  • RS Stock No. 2518447
  • Mfr. Part No. 575.000.70
Each
$773.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy